PMA15F-5 | ||
---|---|---|
DigiKey Part Number | 1776-2578-ND | |
Manufacturer | ||
Manufacturer Product Number | PMA15F-5 | |
Description | AC/DC CONVERTER 5V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Applications | Medical | |
Voltage - Isolation | 2 kV | |
Efficiency | 74% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.06" L x 1.22" W x 3.07" H (103.1mm x 31.0mm x 78.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥470.48000 | ¥470.48 |
5 | ¥456.22600 | ¥2,281.13 |
10 | ¥441.97500 | ¥4,419.75 |
25 | ¥427.71360 | ¥10,692.84 |
50 | ¥413.45720 | ¥20,672.86 |
100 | ¥399.20000 | ¥39,920.00 |