PMA15F-5-N | ||
---|---|---|
DigiKey Part Number | 1776-2577-ND | |
Manufacturer | ||
Manufacturer Product Number | PMA15F-5-N | |
Description | AC/DC CONVERTER 5V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Applications | Medical | |
Voltage - Isolation | 2 kV | |
Efficiency | 74% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.06" L x 1.22" W x 3.07" H (103.1mm x 31.0mm x 78.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥516.04000 | ¥516.04 |
5 | ¥500.40800 | ¥2,502.04 |
10 | ¥484.77000 | ¥4,847.70 |
25 | ¥469.12800 | ¥11,728.20 |
50 | ¥453.49260 | ¥22,674.63 |
100 | ¥437.85460 | ¥43,785.46 |