LGA50A-24-SN | ||
---|---|---|
DigiKey Part Number | 1776-3229-ND | |
Manufacturer | ||
Manufacturer Product Number | LGA50A-24-SN | |
Description | AC/DC CONVERTER 24V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 132 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 132 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | 85% | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.20" L x 1.97" W x 1.12" H (132.1mm x 50.0mm x 28.4mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥350.21000 | ¥350.21 |
5 | ¥339.62000 | ¥1,698.10 |
10 | ¥329.00600 | ¥3,290.06 |
25 | ¥318.39120 | ¥7,959.78 |
50 | ¥307.77820 | ¥15,388.91 |
100 | ¥297.16520 | ¥29,716.52 |
250 | ¥291.85872 | ¥72,964.68 |