LFA50F-12-SN | ||
---|---|---|
DigiKey Part Number | 1776-1320-ND | |
Manufacturer | ||
Manufacturer Product Number | LFA50F-12-SN | |
Description | AC/DC CONVERTER 12V 50W | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | LFA50F-12-SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 81.5% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥505.20000 | ¥505.20 |
5 | ¥489.91800 | ¥2,449.59 |
10 | ¥474.61500 | ¥4,746.15 |
25 | ¥459.30320 | ¥11,482.58 |
50 | ¥443.99440 | ¥22,199.72 |
100 | ¥428.68390 | ¥42,868.39 |