LFA30F-5 | ||
---|---|---|
DigiKey Part Number | 1776-2428-ND | |
Manufacturer | ||
Manufacturer Product Number | LFA30F-5 | |
Description | AC/DC CONVERTER 5V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 79% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.13" L x 1.97" W x 1.04" H (104.9mm x 50.0mm x 26.4mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.95000 | ¥339.95 |
5 | ¥329.98200 | ¥1,649.91 |
10 | ¥319.98400 | ¥3,199.84 |
25 | ¥309.98480 | ¥7,749.62 |
50 | ¥299.98440 | ¥14,999.22 |
100 | ¥289.98450 | ¥28,998.45 |
250 | ¥279.98536 | ¥69,996.34 |