WMC08P33K-F | ||
---|---|---|
DigiKey Part Number | WMC08P33K-F-ND | |
Manufacturer | ||
Manufacturer Product Number | WMC08P33K-F | |
Description | CAP FILM 0.33UF 10% 80VDC AXIAL | |
Customer Reference | ||
Detailed Description | 0.33 µF Film Capacitor 50V 80V Polyester Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | WMC08P33K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 50V | |
Voltage Rating - DC | 80V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.382" Dia x 0.906" L (9.70mm x 23.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |