WMC08D47K-F | ||
---|---|---|
DigiKey Part Number | WMC08D47K-F-ND | |
Manufacturer | ||
Manufacturer Product Number | WMC08D47K-F | |
Description | CAP FILM 4700PF 10% 80VDC AXIAL | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 4700 pF Film Capacitor 50V 80V Polyester Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | WMC08D47K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 50V | |
Voltage Rating - DC | 80V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.185" Dia x 0.406" L (4.70mm x 10.30mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥17.33000 | ¥173.30 |
50 | ¥15.91960 | ¥795.98 |
100 | ¥13.19980 | ¥1,319.98 |
500 | ¥10.61304 | ¥5,306.52 |
1,000 | ¥9.28641 | ¥9,286.41 |
2,500 | ¥8.95476 | ¥22,386.90 |
5,000 | ¥8.62310 | ¥43,115.50 |