VR8 | ||
---|---|---|
DigiKey Part Number | 338-3611-ND | |
Manufacturer | ||
Manufacturer Product Number | VR8 | |
Description | MOUNTING CLAMP VERTICAL 2IN DIA | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.000" Dia (50.8mm) | |
Specifications | Screw Clamp Type Bracket |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.62000 | ¥52.62 |
45 | ¥40.91911 | ¥1,841.36 |
90 | ¥35.54011 | ¥3,198.61 |
540 | ¥32.15009 | ¥17,361.05 |
1,035 | ¥29.81190 | ¥30,855.32 |
2,520 | ¥29.22733 | ¥73,652.87 |