VR4B | ||
---|---|---|
DigiKey Part Number | VR4B-ND | |
Manufacturer | ||
Manufacturer Product Number | VR4B | |
Description | MOUNTING CLAMP VERT 1.5IN DIA | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 1.500" Dia (38.1mm) | |
Specifications | Screw Clamp Type Bracket |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.22731 | ¥73,068.27 |