T30W1NR-F | ||
---|---|---|
DigiKey Part Number | T30W1NR-F-ND | |
Manufacturer | ||
Manufacturer Product Number | T30W1NR-F | |
Description | CAP FILM 1UF 10% 3KVDC RADIAL | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Film Capacitor 3000V (3kV) Paper, Metallized Radial, Can | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | ||
Size / Dimension | 2.910" L x 1.910" W (73.91mm x 48.51mm), Lip | |
Height - Seated (Max) | 3.190" (81.03mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.380" (35.05mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | High Temperature |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥466.77360 | ¥46,677.36 |