T20P5NR-F | ||
---|---|---|
DigiKey Part Number | T20P5NR-F-ND | |
Manufacturer | ||
Manufacturer Product Number | T20P5NR-F | |
Description | CAP FILM 0.5UF 10% 2KVDC RADIAL | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 0.5 µF Film Capacitor 2000V (2kV) Paper, Metallized Radial, Can | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | ||
Size / Dimension | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | |
Height - Seated (Max) | 2.190" (55.63mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.810" (20.57mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | High Temperature |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥510.29000 | ¥510.29 |
10 | ¥467.75200 | ¥4,677.52 |
100 | ¥381.85370 | ¥38,185.37 |