SFC37T30K291B-F | |
---|---|
DigiKey Part Number | SFC37T30K291B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFC37T30K291B-F |
Description | CAP FILM 30UF 10% 370VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 370V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 370V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | ||
Size / Dimension | 2.910" L x 1.910" W (73.91mm x 48.51mm), Lip | |
Height - Seated (Max) | 3.030" (76.96mm) | |
Termination | Quick Connect, Disconnect | |
Lead Spacing | 0.810" (20.57mm) | |
Applications | Motor Run | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.74000 | ¥133.74 |
10 | ¥123.73900 | ¥1,237.39 |
50 | ¥107.01580 | ¥5,350.79 |
100 | ¥96.31330 | ¥9,631.33 |
500 | ¥88.95630 | ¥44,478.15 |