RB175 | ||
---|---|---|
DigiKey Part Number | 338-1914-ND | |
Manufacturer | ||
Manufacturer Product Number | RB175 | |
Description | BRACKET WRAP AROUND CASE CODE P | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | P Case | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
40 | ¥45.12675 | ¥1,805.07 |
120 | ¥39.19550 | ¥4,703.46 |
1,000 | ¥32.87762 | ¥32,877.62 |