OB3 | ||
---|---|---|
DigiKey Part Number | 338-4141-ND | |
Manufacturer | ||
Manufacturer Product Number | OB3 | |
Description | BRACKET FOR OVAL CAPACITOR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Oval Can Types | |
Device Size | D Case | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.41000 | ¥55.41 |
10 | ¥48.01600 | ¥480.16 |
100 | ¥37.43050 | ¥3,743.05 |
2,500 | ¥30.78196 | ¥76,954.90 |