OB2 | ||
---|---|---|
DigiKey Part Number | 338-4140-ND | |
Manufacturer | ||
Manufacturer Product Number | OB2 | |
Description | BRACKET FOR OVAL CAPACITOR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Oval Can Types | |
Device Size | A Case | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.05000 | ¥52.05 |
45 | ¥40.48311 | ¥1,821.74 |
135 | ¥35.16215 | ¥4,746.89 |
1,035 | ¥29.49471 | ¥30,527.02 |