MLP131M420EK1A | |
---|---|
DigiKey Part Number | MLP131M420EK1A-ND |
Manufacturer | |
Manufacturer Product Number | MLP131M420EK1A |
Description | CAP ALUM 130UF 20% 420V FLATPACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 130 µF 420 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 1.32Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | 1.32Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 20 kHz | |
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 1.500" L x 1.750" W (38.10mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack, Tabbed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥855.96000 | ¥855.96 |
10 | ¥802.81900 | ¥8,028.19 |
50 | ¥767.39680 | ¥38,369.84 |
100 | ¥743.78510 | ¥74,378.51 |