MC12FF500J-F | ||
---|---|---|
DigiKey Part Number | MC12FF500J-F-ND | |
Manufacturer | ||
Manufacturer Product Number | MC12FF500J-F | |
Description | CAP MICA 50PF 5% 1KV 1210 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 50 pF Mica Capacitor 1 kV 1210 (3225 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 50 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.67000 | ¥32.67 |
10 | ¥25.06300 | ¥250.63 |
100 | ¥19.48080 | ¥1,948.08 |
1,000 | ¥14.21563 | ¥14,215.63 |
5,000 | ¥13.42591 | ¥67,129.55 |