MC08CA020D-F | ||
---|---|---|
DigiKey Part Number | 338-1096-ND | |
Manufacturer | ||
Manufacturer Product Number | MC08CA020D-F | |
Description | CAP MICA 2PF 0.5PF 100V 0805 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 2 pF Mica Capacitor 100 V 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥17.33000 | ¥173.30 |
50 | ¥15.91960 | ¥795.98 |
100 | ¥13.19980 | ¥1,319.98 |
500 | ¥10.61304 | ¥5,306.52 |
1,000 | ¥9.28641 | ¥9,286.41 |
2,500 | ¥8.95476 | ¥22,386.90 |
5,000 | ¥8.62310 | ¥43,115.50 |