M22U104M5-F | ||
---|---|---|
DigiKey Part Number | 338-4109-ND | |
Manufacturer | ||
Manufacturer Product Number | M22U104M5-F | |
Description | CAP CER 0.1UF 50V Z5U RADIAL | |
Customer Reference | ||
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | M22U104M5-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.150" W (5.08mm x 3.81mm) | |
Height - Seated (Max) | 0.320" (8.12mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |