M22R473K5-F | ||
---|---|---|
DigiKey Part Number | M22R473K5-F-ND | |
Manufacturer | ||
Manufacturer Product Number | M22R473K5-F | |
Description | CAP CER 0.047UF 50V X7R RADIAL | |
Customer Reference | ||
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | M22R473K5-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.150" W (5.08mm x 3.81mm) | |
Height - Seated (Max) | 0.320" (8.12mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |