FCP1913H104J-E2 | ||
---|---|---|
DigiKey Part Number | 338-4087-2-ND - Tape & Reel (TR) 338-4087-1-ND - Cut Tape (CT) 338-4087-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FCP1913H104J-E2 | |
Description | CAP FILM 0.1UF 5% 50VDC 1913 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1913 (4833 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥7.93000 | ¥79.30 |
50 | ¥7.23740 | ¥361.87 |
100 | ¥5.92880 | ¥592.88 |
500 | ¥4.73204 | ¥2,366.02 |
1,000 | ¥4.17527 | ¥4,175.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.89692 | ¥11,690.76 |
6,000 | ¥3.75775 | ¥22,546.50 |
9,000 | ¥3.61858 | ¥32,567.22 |
15,000 | ¥3.54899 | ¥53,234.85 |