FCP1206H472J-H1 | ||
---|---|---|
DigiKey Part Number | 338-FCP1206H472J-H1TR-ND - Tape & Reel (TR) 338-FCP1206H472J-H1CT-ND - Cut Tape (CT) 338-FCP1206H472J-H1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FCP1206H472J-H1 | |
Description | CAP FILM 4700PF 5% 50VDC 1206 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4700 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.09mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥4.90900 | ¥49.09 |
50 | ¥4.13260 | ¥206.63 |
100 | ¥3.36500 | ¥336.50 |
500 | ¥2.80414 | ¥1,402.07 |
1,000 | ¥2.36142 | ¥2,361.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.21381 | ¥6,641.43 |
6,000 | ¥2.06623 | ¥12,397.38 |
9,000 | ¥1.99244 | ¥17,931.96 |
15,000 | ¥1.96292 | ¥29,443.80 |
30,000 | ¥1.91864 | ¥57,559.20 |