FCP1206C223J-H1 | ||
---|---|---|
DigiKey Part Number | 338-4081-2-ND - Tape & Reel (TR) 338-4081-1-ND - Cut Tape (CT) 338-4081-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FCP1206C223J-H1 | |
Description | CAP FILM 0.022UF 5% 16VDC 1206 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.022 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | FCP1206C223J-H1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.09mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.24600 | ¥52.46 |
50 | ¥4.58900 | ¥229.45 |
100 | ¥3.73940 | ¥373.94 |
500 | ¥3.05946 | ¥1,529.73 |
1,000 | ¥2.63463 | ¥2,634.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.46464 | ¥7,393.92 |
6,000 | ¥2.33715 | ¥14,022.90 |
9,000 | ¥2.25216 | ¥20,269.44 |
15,000 | ¥2.21477 | ¥33,221.55 |
30,000 | ¥2.16717 | ¥65,015.10 |