FCA1210C105M-G2 | |
---|---|
DigiKey Part Number | 338-2778-2-ND - Tape & Reel (TR) 338-2778-1-ND - Cut Tape (CT) 338-2778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCA1210C105M-G2 |
Description | CAP FILM 1UF 20% 16VDC 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 12V 16V Acrylic, Metallized 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCA1210C105M-G2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 12V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥6.81400 | ¥68.14 |
50 | ¥6.21660 | ¥310.83 |
100 | ¥5.09340 | ¥509.34 |
500 | ¥4.06504 | ¥2,032.52 |
1,000 | ¥3.58673 | ¥3,586.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.26044 | ¥8,520.88 |
4,000 | ¥4.10826 | ¥16,433.04 |
10,000 | ¥3.95610 | ¥39,561.00 |
14,000 | ¥3.88002 | ¥54,320.28 |