FCA1206A105M-H3 | |
---|---|
DigiKey Part Number | 338-4076-2-ND - Tape & Reel (TR) 338-4076-1-ND - Cut Tape (CT) 338-4076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCA1206A105M-H3 |
Description | CAP FILM 1UF 20% 10VDC 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 12V 10V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCA1206A105M-H3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 12V | |
Voltage Rating - DC | 10V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥6.58400 | ¥65.84 |
50 | ¥6.00640 | ¥300.32 |
100 | ¥4.92020 | ¥492.02 |
500 | ¥3.92694 | ¥1,963.47 |
1,000 | ¥3.46498 | ¥3,464.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.23395 | ¥6,467.90 |
4,000 | ¥3.11848 | ¥12,473.92 |
10,000 | ¥3.00298 | ¥30,029.80 |
14,000 | ¥2.94522 | ¥41,233.08 |