DSF607Q3R0L | |
---|---|
DigiKey Part Number | 338-DSF607Q3R0L-ND |
Manufacturer | |
Manufacturer Product Number | DSF607Q3R0L |
Description | 600F 3.0V 35*70 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 600 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In - 4 Lead 3mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 600 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 3mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.835" (72.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.88000 | ¥212.88 |
50 | ¥173.66340 | ¥8,683.17 |
100 | ¥154.61660 | ¥15,461.66 |