DME6P33K-F | |
---|---|
DigiKey Part Number | 338-3327-ND |
Manufacturer | |
Manufacturer Product Number | DME6P33K-F |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME6P33K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.315" W (26.00mm x 8.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥21.23100 | ¥212.31 |
50 | ¥19.50340 | ¥975.17 |
200 | ¥16.17100 | ¥3,234.20 |
600 | ¥13.00185 | ¥7,801.11 |
1,000 | ¥11.37659 | ¥11,376.59 |
2,600 | ¥10.97029 | ¥28,522.75 |
5,000 | ¥10.56397 | ¥52,819.85 |