DME4P33K-F | |
---|---|
DigiKey Part Number | 338-3175-ND |
Manufacturer | |
Manufacturer Product Number | DME4P33K-F |
Description | CAP FILM 0.33UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME4P33K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.295" W (18.50mm x 7.50mm) | |
Height - Seated (Max) | 0.646" (16.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥14.72900 | ¥147.29 |
500 | ¥9.02166 | ¥4,510.83 |
1,000 | ¥7.89396 | ¥7,893.96 |
5,000 | ¥7.33011 | ¥36,650.55 |
10,000 | ¥7.18914 | ¥71,891.40 |