DME2S1K-F | |
---|---|
DigiKey Part Number | 338-3202-ND |
Manufacturer | |
Manufacturer Product Number | DME2S1K-F |
Description | CAP FILM 10000PF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME2S1K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.177" W (10.30mm x 4.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥5.91100 | ¥59.11 |
50 | ¥5.38900 | ¥269.45 |
100 | ¥4.41530 | ¥441.53 |
500 | ¥3.52400 | ¥1,762.00 |
1,000 | ¥3.10949 | ¥3,109.49 |
2,500 | ¥2.90219 | ¥7,255.48 |
5,000 | ¥2.79855 | ¥13,992.75 |