DME1W2P2K-F | |
---|---|
DigiKey Part Number | 338-3173-ND |
Manufacturer | |
Manufacturer Product Number | DME1W2P2K-F |
Description | CAP FILM 2.2UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 65V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME1W2P2K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 65V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.295" W (18.50mm x 7.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥21.44400 | ¥214.44 |
50 | ¥19.70200 | ¥985.10 |
100 | ¥16.33600 | ¥1,633.60 |
500 | ¥13.13448 | ¥6,567.24 |
1,000 | ¥11.49268 | ¥11,492.68 |
2,500 | ¥11.08222 | ¥27,705.55 |
5,000 | ¥10.67177 | ¥53,358.85 |