DME10P22K-F | |
---|---|
DigiKey Part Number | 338-4050-ND |
Manufacturer | |
Manufacturer Product Number | DME10P22K-F |
Description | CAP FILM 0.22UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME10P22K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.472" W (26.00mm x 12.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥18.19300 | ¥181.93 |
50 | ¥16.71700 | ¥835.85 |
200 | ¥13.86075 | ¥2,772.15 |
600 | ¥11.14437 | ¥6,686.62 |
1,000 | ¥9.75136 | ¥9,751.36 |
2,600 | ¥9.40308 | ¥24,448.01 |
5,000 | ¥9.05484 | ¥45,274.20 |