DLR1D22J-F | ||
---|---|---|
DigiKey Part Number | DLR1D22J-F-ND | |
Manufacturer | ||
Manufacturer Product Number | DLR1D22J-F | |
Description | CAP FILM 2200PF 5% 100VDC RADIAL | |
Customer Reference | ||
Detailed Description | 2200 pF Film Capacitor 63V 100V Polyester Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | DLR1D22J-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.138" (3.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |