DGH674Q8R1 | ||
---|---|---|
DigiKey Part Number | 338-DGH674Q8R1-ND | |
Manufacturer | ||
Manufacturer Product Number | DGH674Q8R1 | |
Description | CAP 670MF -10%, +30% 8.1V TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 670 mF (EDLC) Supercapacitor 8.1 V 1500 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 670 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 8.1 V | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.45000 | ¥35.45 |
10 | ¥30.45600 | ¥304.56 |
120 | ¥22.80667 | ¥2,736.80 |
1,080 | ¥18.41524 | ¥19,888.46 |