CDV30FJ202JO3 | ||
---|---|---|
DigiKey Part Number | CDV30FJ202JO3-ND | |
Manufacturer | ||
Manufacturer Product Number | CDV30FJ202JO3 | |
Description | MICA | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2000 pF Mica Capacitor 2 kV Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 2 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | - | |
Features | General Purpose | |
Size / Dimension | - | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.40000 | ¥205.40 |
11 | ¥189.21091 | ¥2,081.32 |
110 | ¥149.20636 | ¥16,412.70 |