CDV30FH472JO3 | ||
---|---|---|
DigiKey Part Number | CDV30FH472JO3-ND | |
Manufacturer | ||
Manufacturer Product Number | CDV30FH472JO3 | |
Description | CAP MICA 4700PF 5% 1500V RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 4700 pF Mica Capacitor 1.5 kV Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 4700 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1.5 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.811" L x 0.382" W (20.60mm x 9.70mm) | |
Height - Seated (Max) | 0.902" (22.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.99000 | ¥303.99 |
14 | ¥278.67786 | ¥3,901.49 |
56 | ¥253.34482 | ¥14,187.31 |
105 | ¥227.50371 | ¥23,887.89 |