CDV30FH221JO3F | ||
---|---|---|
DigiKey Part Number | 338-2793-ND | |
Manufacturer | ||
Manufacturer Product Number | CDV30FH221JO3F | |
Description | CAP MICA 220PF 5% 1.5KV RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 220 pF Mica Capacitor 1.5 kV Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1.5 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.772" L x 0.252" W (19.60mm x 6.40mm) | |
Height - Seated (Max) | 0.850" (21.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.35000 | ¥175.35 |
13 | ¥161.49692 | ¥2,099.46 |
104 | ¥127.35144 | ¥13,244.55 |