CDV19FF151JO3F | ||
---|---|---|
DigiKey Part Number | 338-3134-ND | |
Manufacturer | ||
Manufacturer Product Number | CDV19FF151JO3F | |
Description | CAP MICA 150PF 5% 1KV RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 150 pF Mica Capacitor 1 kV Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 150 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.642" L x 0.189" W (16.30mm x 4.80mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.71000 | ¥27.71 |
10 | ¥23.82800 | ¥238.28 |
50 | ¥21.61100 | ¥1,080.55 |
100 | ¥19.51160 | ¥1,951.16 |