CDV19EF750JO3F | ||
---|---|---|
DigiKey Part Number | 338-3128-ND | |
Manufacturer | ||
Manufacturer Product Number | CDV19EF750JO3F | |
Description | CAP MICA 75PF 5% 1KV RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 75 pF Mica Capacitor 1 kV Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 75 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.642" L x 0.189" W (16.30mm x 4.80mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.69000 | ¥35.69 |
10 | ¥30.71500 | ¥307.15 |
50 | ¥27.86100 | ¥1,393.05 |
100 | ¥23.00260 | ¥2,300.26 |
500 | ¥20.00234 | ¥10,001.17 |
1,000 | ¥18.57360 | ¥18,573.60 |
2,500 | ¥18.21640 | ¥45,541.00 |