CDV16FF202JO3F | ||
---|---|---|
DigiKey Part Number | 338-3100-ND | |
Manufacturer | ||
Manufacturer Product Number | CDV16FF202JO3F | |
Description | CAP MICA 2000PF 5% 1KV RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2000 pF Mica Capacitor 1 kV Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.469" L x 0.252" W (11.90mm x 6.40mm) | |
Height - Seated (Max) | 0.520" (13.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.40000 | ¥87.40 |
10 | ¥80.81100 | ¥808.11 |
50 | ¥69.89380 | ¥3,494.69 |
100 | ¥62.90380 | ¥6,290.38 |
500 | ¥58.09878 | ¥29,049.39 |
1,000 | ¥54.60408 | ¥54,604.08 |