CD5EC470JO3F | ||
---|---|---|
DigiKey Part Number | 338-2643-ND | |
Manufacturer | ||
Manufacturer Product Number | CD5EC470JO3F | |
Description | CAP MICA 47PF 5% 300V RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 47 pF Mica Capacitor 300 V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 47 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.142" W (6.90mm x 3.60mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥19.01300 | ¥190.13 |
100 | ¥14.48050 | ¥1,448.05 |
1,000 | ¥10.18706 | ¥10,187.06 |
5,000 | ¥9.45943 | ¥47,297.15 |