CD19FD821JO3F | ||
---|---|---|
DigiKey Part Number | 338-2631-ND | |
Manufacturer | ||
Manufacturer Product Number | CD19FD821JO3F | |
Description | CAP MICA 820PF 5% 500V RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 820 pF Mica Capacitor 500 V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 820 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.650" L x 0.209" W (16.50mm x 5.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥34.22500 | ¥342.25 |
50 | ¥31.04280 | ¥1,552.14 |
100 | ¥25.63040 | ¥2,563.04 |
500 | ¥22.28740 | ¥11,143.70 |
1,000 | ¥20.69544 | ¥20,695.44 |
2,500 | ¥20.29745 | ¥50,743.62 |