CD19FD182FO3F | ||
---|---|---|
DigiKey Part Number | 338-3024-ND | |
Manufacturer | ||
Manufacturer Product Number | CD19FD182FO3F | |
Description | CAP MICA 1800PF 1% 500V RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1800 pF Mica Capacitor 500 V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1800 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.669" L x 0.240" W (17.00mm x 6.10mm) | |
Height - Seated (Max) | 0.532" (13.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.23000 | ¥77.23 |
10 | ¥66.93300 | ¥669.33 |
50 | ¥60.06480 | ¥3,003.24 |
100 | ¥52.17000 | ¥5,217.00 |
500 | ¥47.19356 | ¥23,596.78 |
1,000 | ¥43.76131 | ¥43,761.31 |