100 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15FD101GO3F

DigiKey Part Number
338-2645-ND
Manufacturer
Manufacturer Product Number
CD15FD101GO3F
Description
CAP MICA 100PF 2% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
100 pF
Features
General Purpose
Tolerance
±2%
Size / Dimension
0.461" L x 0.181" W (11.70mm x 4.60mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.358" (9.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD15FD101GO3Cornell Dubilier Knowles236338-2843-ND¥37.30000Parametric Equivalent
CM05FD101GO3Cornell Dubilier Knowles188CM05FD101GO3-ND¥69.80000Parametric Equivalent
In-Stock: 100
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.04000¥38.04
10¥27.28300¥272.83
50¥22.98400¥1,149.20
100¥21.65580¥2,165.58
500¥19.40786¥9,703.93
1,000¥18.71153¥18,711.53
2,500¥17.97590¥44,939.75
Manufacturers Standard Package