CD10FA331JO3 | ||
---|---|---|
DigiKey Part Number | 338-2811-ND | |
Manufacturer | ||
Manufacturer Product Number | CD10FA331JO3 | |
Description | CAP MICA 330PF 5% 100V RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 330 pF Mica Capacitor 100 V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 330 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.390" L x 0.220" W (9.90mm x 5.60mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.63000 | ¥46.63 |
10 | ¥40.42300 | ¥404.23 |
50 | ¥36.27540 | ¥1,813.77 |
100 | ¥31.50750 | ¥3,150.75 |
500 | ¥28.50186 | ¥14,250.93 |
1,000 | ¥26.42901 | ¥26,429.01 |
2,500 | ¥25.91074 | ¥64,776.85 |