CD10ED620JO3F | ||
---|---|---|
DigiKey Part Number | 338-3975-ND | |
Manufacturer | ||
Manufacturer Product Number | CD10ED620JO3F | |
Description | CAP MICA 62PF 5% 500V RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 62 pF Mica Capacitor 500 V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 62 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.370" L x 0.189" W (9.40mm x 4.80mm) | |
Height - Seated (Max) | 0.339" (8.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |
10 | ¥27.88700 | ¥278.87 |
50 | ¥25.28980 | ¥1,264.49 |
100 | ¥20.88050 | ¥2,088.05 |
500 | ¥18.15710 | ¥9,078.55 |
1,000 | ¥16.86011 | ¥16,860.11 |
2,500 | ¥16.53586 | ¥41,339.65 |
5,000 | ¥16.21164 | ¥81,058.20 |