CD10ED470JO3 | ||
---|---|---|
DigiKey Part Number | 338-2806-ND | |
Manufacturer | ||
Manufacturer Product Number | CD10ED470JO3 | |
Description | CAP MICA 47PF 5% 500V RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 47 pF Mica Capacitor 500 V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 47 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.370" L x 0.189" W (9.40mm x 4.80mm) | |
Height - Seated (Max) | 0.339" (8.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.34000 | ¥32.34 |
10 | ¥27.81300 | ¥278.13 |
100 | ¥20.82470 | ¥2,082.47 |
1,000 | ¥16.81504 | ¥16,815.04 |
5,000 | ¥16.16831 | ¥80,841.55 |