
AVS107M50F24T-F | |
|---|---|
DigiKey Part Number | 338-AVS107M50F24T-FTR-ND - Tape & Reel (TR) 338-AVS107M50F24T-FCT-ND - Cut Tape (CT) 338-AVS107M50F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS107M50F24T-F |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 340 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA107M50F24T-F | Cornell Dubilier Knowles | 495 | 338-AHA107M50F24T-FCT-ND | ¥12.74000 | Direct |
| AFK107M50F24T-F | Cornell Dubilier Knowles | 6,678 | 338-2145-1-ND | ¥15.55000 | Upgrade |
| AFK107M50F24VT-F | Cornell Dubilier Knowles | 45,959 | 338-4225-1-ND | ¥36.22000 | Upgrade |
| 50SEV100M8X10.5 | Rubycon | 15,320 | 1189-3099-1-ND | ¥5.46000 | Direct |
| EDK107M050S9MAA | KEMET | 0 | EDK107M050S9MAA-ND | ¥1.48311 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥7.52600 | ¥75.26 |
| 50 | ¥5.78560 | ¥289.28 |
| 100 | ¥5.23410 | ¥523.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.28486 | ¥2,142.43 |
| 1,000 | ¥3.98564 | ¥3,985.64 |
| 1,500 | ¥3.83463 | ¥5,751.95 |
| 2,500 | ¥3.66636 | ¥9,165.90 |
| 3,500 | ¥3.56746 | ¥12,486.11 |
| 5,000 | ¥3.47189 | ¥17,359.45 |

