
AVE106M35C12T-F | |
|---|---|
DigiKey Part Number | 338-1810-2-ND - Tape & Reel (TR) 338-1810-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AVE106M35C12T-F |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 19.89Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.209" (5.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 19.89Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS106M35C12T-F | Cornell Dubilier Knowles | 2,000 | 338-AVS106M35C12T-FCT-ND | ¥5.38000 | Similar |
| 106AXZ035M | CORNELL DUBILIER KNOWLES | 59,390 | 1572-1282-1-ND | ¥4.96000 | Direct |
| 106SML035M | CORNELL DUBILIER KNOWLES | 7,623 | 1572-1292-1-ND | ¥4.05000 | Direct |
| EDK106M035A9DAA | KEMET | 6,117 | 399-6666-1-ND | ¥2.98000 | Direct |
| EEE-1VA100AR | Panasonic Industry | 3,999 | PCE4629CT-ND | ¥3.14000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.34000 | ¥23.40 |
| 50 | ¥1.72520 | ¥86.26 |
| 100 | ¥1.52910 | ¥152.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.93129 | ¥1,862.58 |

