
EDK106M035A9DAA | |
|---|---|
DigiKey Part Number | 399-6666-2-ND - Tape & Reel (TR) 399-6666-1-ND - Cut Tape (CT) 399-6666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK106M035A9DAA |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK106M035A9DAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 37.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.64mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.256" W (5.30mm x 6.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK106M35C12T-F | Cornell Dubilier Knowles | 5,093 | 338-2134-1-ND | ¥6.86000 | Direct |
| 35JZV10M5X6.1 | Rubycon | 1,449 | 1189-35JZV10M5X6.1CT-ND | ¥4.88000 | Upgrade |
| 35TZV10M5X6.1 | Rubycon | 3,269 | 1189-1847-1-ND | ¥3.89000 | Upgrade |
| 50TZV10M5X6.1 | Rubycon | 3,337 | 1189-1652-1-ND | ¥3.72000 | Upgrade |
| AVS106M50C12T-F | Cornell Dubilier Knowles | 2,000 | 338-AVS106M50C12T-FCT-ND | ¥5.95000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.83600 | ¥18.36 |
| 50 | ¥1.33980 | ¥66.99 |
| 100 | ¥1.18340 | ¥118.34 |
| 500 | ¥0.91202 | ¥456.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.82617 | ¥826.17 |
| 2,000 | ¥0.75476 | ¥1,509.52 |
| 3,000 | ¥0.71872 | ¥2,156.16 |
| 5,000 | ¥0.67849 | ¥3,392.45 |
| 7,000 | ¥0.65482 | ¥4,583.74 |
| 10,000 | ¥0.63197 | ¥6,319.70 |

