
106SML035M | |
|---|---|
DigiKey Part Number | 1572-1292-2-ND - Tape & Reel (TR) 1572-1292-1-ND - Cut Tape (CT) 1572-1292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 106SML035M |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 23.21Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 23.21Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS106M50C12T-F | Cornell Dubilier Knowles | 2,000 | 338-AVS106M50C12T-FCT-ND | ¥5.95000 | Upgrade |
| VE-100M1HTR-0505S | Surge | 760 | 4403-VE-100M1HTR-0505STR-ND | ¥3.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.48100 | ¥24.81 |
| 50 | ¥1.83420 | ¥91.71 |
| 100 | ¥1.62670 | ¥162.67 |
| 500 | ¥1.27010 | ¥635.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.15722 | ¥1,157.22 |
| 2,000 | ¥1.06340 | ¥2,126.80 |
| 3,000 | ¥1.01602 | ¥3,048.06 |
| 5,000 | ¥0.96317 | ¥4,815.85 |
| 7,000 | ¥0.93212 | ¥6,524.84 |
| 10,000 | ¥0.90210 | ¥9,021.00 |

